Parametric Equivalent
Similar
Similar

TZQ5246B-GS18 | |
|---|---|
DigiKey Part Number | TZQ5246B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5246B-GS18 |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥12.51610 | ¥125,161 |
| 20,000 | ¥11.47680 | ¥229,536 |
| 30,000 | ¥10.94710 | ¥328,413 |
| 50,000 | ¥10.35196 | ¥517,598 |
| 70,000 | ¥9.99956 | ¥699,969 |
| 100,000 | ¥9.65711 | ¥965,711 |
| Unit Price without JCT: | ¥12.51610 |
|---|---|
| Unit Price with JCT: | ¥13.76771 |



