Parametric Equivalent
Similar

TZQ5243B-GS18 | |
|---|---|
DigiKey Part Number | TZQ5243B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5243B-GS18 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 13 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZQ5243B-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TZQ5243B-GS08-ND | ¥12.16176 | Parametric Equivalent |
| 1N4107UR-1 | Microchip Technology | 85 | 1N4107UR-1-ND | ¥535.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥12.51610 | ¥125,161 |
| 20,000 | ¥11.47680 | ¥229,536 |
| 30,000 | ¥10.94710 | ¥328,413 |
| 50,000 | ¥10.35196 | ¥517,598 |
| 70,000 | ¥9.99956 | ¥699,969 |
| 100,000 | ¥9.65711 | ¥965,711 |
| Unit Price without JCT: | ¥12.51610 |
|---|---|
| Unit Price with JCT: | ¥13.76771 |



