TZQ5226B-GS18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥12.24856
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥616.78116
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥616.78116
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥716.59218
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥765.21591
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥716.59425
Datasheet
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5226B-GS18

DigiKey Part Number
TZQ5226B-GS18GITR-ND - Tape & Reel (TR)
TZQ5226B-GS18GICT-ND - Cut Tape (CT)
TZQ5226B-GS18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZQ5226B-GS18
Description
DIODE ZENER 3.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
28 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZQ5226B-GS08Vishay General Semiconductor - Diodes Division0TZQ5226B-GS08-ND¥12.24856Parametric Equivalent
1N5226BUR-1Microchip Technology01N5226BUR-1-ND¥616.78116Direct
CDLL5226BMicrochip Technology0CDLL5226B-ND¥616.78116Direct
1N5518BUR-1Microchip Technology01N5518BUR-1-ND¥716.59218Similar
1N5988UR-1Microchip Technology01N5988UR-1-ND¥765.21591Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥75.00000¥75
10¥46.00000¥460
100¥29.02000¥2,902
500¥21.63800¥10,819
1,000¥19.25100¥19,251
2,000¥17.24000¥34,480
5,000¥15.05900¥75,295
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥13.70930¥137,093
20,000¥12.57395¥251,479
30,000¥11.99543¥359,863
50,000¥11.34536¥567,268
70,000¥10.96044¥767,231
100,000¥10.58637¥1,058,637
Manufacturers Standard Package
Unit Price without JCT:¥75.00000
Unit Price with JCT:¥82.50000