
TZM5249B-GS08 | |
|---|---|
DigiKey Part Number | TZM5249B-GS08GITR-ND - Tape & Reel (TR) TZM5249B-GS08GICT-ND - Cut Tape (CT) TZM5249B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5249B-GS08 |
Description | DIODE ZENER 19V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4112 | Microchip Technology | 459 | CDLL4112-ND | ¥535.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥46.00000 | ¥460 |
| 100 | ¥29.02000 | ¥2,902 |
| 500 | ¥21.63800 | ¥10,819 |
| 1,000 | ¥19.25100 | ¥19,251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥16.66240 | ¥41,656 |
| 5,000 | ¥15.05900 | ¥75,295 |
| 7,500 | ¥14.24147 | ¥106,811 |
| 12,500 | ¥13.32224 | ¥166,528 |
| 17,500 | ¥12.77766 | ¥223,609 |
| 25,000 | ¥12.24836 | ¥306,209 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

