Direct



TMPG06-43HE3/73 | |
|---|---|
DigiKey Part Number | TMPG06-43HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMPG06-43HE3/73 |
Description | TVS DIODE 34.8VWM 61.9VC MPG06 |
Customer Reference | |
Detailed Description | 61.9V Clamp 6.5A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 34.8V | Package / Case MPG06, Axial |
Voltage - Breakdown (Min) 38.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 61.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMPG06-43AHE3_A/D | Vishay General Semiconductor - Diodes Division | 0 | TMPG06-43AHE3_A/D-ND | ¥52.59167 | Direct |


