
TLZ15-GS08 | |
|---|---|
DigiKey Part Number | TLZ15-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ15-GS08 |
Description | DIODE ZENER 15V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ¥8.37840 | ¥104,730 |
| 25,000 | ¥7.65080 | ¥191,270 |
| 37,500 | ¥7.28000 | ¥273,000 |
| 62,500 | ¥6.86317 | ¥428,948 |
| 87,500 | ¥6.61639 | ¥578,934 |
| 125,000 | ¥6.37650 | ¥797,062 |
| Unit Price without JCT: | ¥8.37840 |
|---|---|
| Unit Price with JCT: | ¥9.21624 |

