


SS1FN6HM3/H | |
---|---|
DigiKey Part Number | 112-SS1FN6HM3/HTR-ND - Tape & Reel (TR) 112-SS1FN6HM3/HCT-ND - Cut Tape (CT) 112-SS1FN6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FN6HM3/H |
Description | DIODE SCHOTTKY 60V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥43.00000 | ¥43 |
10 | ¥29.40000 | ¥294 |
100 | ¥23.59000 | ¥2,359 |
500 | ¥17.53400 | ¥8,767 |
1,000 | ¥15.57900 | ¥15,579 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥12.04833 | ¥36,145 |
6,000 | ¥11.45183 | ¥68,711 |
9,000 | ¥10.22733 | ¥92,046 |
15,000 | ¥9.75913 | ¥146,387 |
21,000 | ¥9.72690 | ¥204,265 |
30,000 | ¥9.28457 | ¥278,537 |
75,000 | ¥8.71996 | ¥653,997 |
150,000 | ¥8.63852 | ¥1,295,778 |
Unit Price without JCT: | ¥43.00000 |
---|---|
Unit Price with JCT: | ¥47.30000 |