Diode 40 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

SS1FL4-M3/H

DigiKey Part Number
SS1FL4-M3/HGITR-ND - Tape & Reel (TR)
SS1FL4-M3/HGICT-ND - Cut Tape (CT)
SS1FL4-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1FL4-M3/H
Description
DIODE SCHOTTKY 40V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Series
Capacitance @ Vr, F
115pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-219AB (SMF)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥58.00000¥58
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000¥15.22760¥456,828
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000