


SMPC26AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC26AN-M3/H-NDGITR-ND - Tape & Reel (TR) SMPC26AN-M3/H-NDGICT-ND - Cut Tape (CT) SMPC26AN-M3/H-NDGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC26AN-M3/H |
Description | TVS DIODE 26VWM 42.1VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-277, 3-PowerDFN |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥223.00000 | ¥223 |
| 10 | ¥139.40000 | ¥1,394 |
| 100 | ¥91.92000 | ¥9,192 |
| 500 | ¥71.47600 | ¥35,738 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥61.53933 | ¥92,309 |
| 3,000 | ¥56.53467 | ¥169,604 |
| 4,500 | ¥53.98400 | ¥242,928 |
| 7,500 | ¥51.11853 | ¥383,389 |
| 10,500 | ¥49.42171 | ¥518,928 |
| 15,000 | ¥47.77307 | ¥716,596 |
| Unit Price without JCT: | ¥223.00000 |
|---|---|
| Unit Price with JCT: | ¥245.30000 |

