


SMPC26A-M3/86A | |
|---|---|
DigiKey Part Number | SMPC26A-M3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC26A-M3/86A |
Description | TVS DIODE 26VWM 42.1VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
cms-datasheet | cms-datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-277, 3-PowerDFN |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1,500 | ¥66.23400 | ¥99,351 |
| 3,000 | ¥61.00733 | ¥183,022 |
| 4,500 | ¥58.34400 | ¥262,548 |
| 7,500 | ¥55.35267 | ¥415,145 |
| 10,500 | ¥53.78181 | ¥564,709 |
| Unit Price without JCT: | ¥66.23400 |
|---|---|
| Unit Price with JCT: | ¥72.85740 |

