
IMBD4448-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-IMBD4448-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMBD4448-HE3_A-18 |
Description | DIODE STANDARD 75V 350MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 350mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.61710 | ¥86,171 |
| 20,000 | ¥7.84945 | ¥156,989 |
| 30,000 | ¥7.52423 | ¥225,727 |
| Unit Price without JCT: | ¥8.61710 |
|---|---|
| Unit Price with JCT: | ¥9.47881 |

