Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ6.5CHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ6.5CHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5CHE3/57T |
Description | TVS DIODE 6.5VWM 12.3V DO214AB |
Customer Reference | |
Detailed Description | 12.3V Clamp 122A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 122A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.5CE3/TR13 | Microchip Technology | 0 | SMCJ6.5CE3/TR13-ND | ¥104.92967 | Direct |
| 1SMC6.5CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC6.5CATR13PBFREETR-ND | ¥55.02400 | Similar |
| 3SMC6.5CA TR13 PBFREE | Central Semiconductor Corp | 254 | 1514-3SMC6.5CATR13PBFREECT-ND | ¥587.00000 | Similar |
| SM30T7.5CAY | STMicroelectronics | 2,051 | 497-15406-1-ND | ¥361.00000 | Similar |
| SMC30J6.5CA | STMicroelectronics | 0 | 497-12227-2-ND | ¥98.68480 | Similar |









