
SMCJ15CA-E3/57T | |
---|---|
DigiKey Part Number | SMCJ15CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ15CA-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ15CA-E3/57T |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ15CA-E3/57T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥72.00000 | ¥72 |
10 | ¥53.10000 | ¥531 |
100 | ¥46.60000 | ¥4,660 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | ¥29.58353 | ¥25,146 |
1,700 | ¥28.78882 | ¥48,941 |
2,550 | ¥28.70941 | ¥73,209 |
Unit Price without JCT: | ¥72.00000 |
---|---|
Unit Price with JCT: | ¥79.20000 |