
SMCG40AHE3/57T | |
|---|---|
DigiKey Part Number | 112-SMCG40AHE3/57TTR-ND - Tape & Reel (TR) 112-SMCG40AHE3/57TCT-ND - Cut Tape (CT) 112-SMCG40AHE3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG40AHE3/57T |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥374.00000 | ¥374 |
| 10 | ¥239.10000 | ¥2,391 |
| 100 | ¥161.95000 | ¥16,195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ¥120.54706 | ¥102,465 |
| 1,700 | ¥111.22706 | ¥189,086 |
| 2,550 | ¥106.47922 | ¥271,522 |
| 4,250 | ¥101.14494 | ¥429,866 |
| 5,950 | ¥97.98639 | ¥583,019 |
| 8,500 | ¥94.91741 | ¥806,798 |
| Unit Price without JCT: | ¥374.00000 |
|---|---|
| Unit Price with JCT: | ¥411.40000 |

