Direct
Similar

SMCG40A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCG40A-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG40A-E3/9AT |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG40AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG40AHE3/9AT-ND | ¥113.88686 | Direct |
| SMCJ40A-TR | STMicroelectronics | 9,069 | 497-7900-1-ND | ¥196.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥113.88686 | ¥398,604 |
| Unit Price without JCT: | ¥113.88686 |
|---|---|
| Unit Price with JCT: | ¥125.27555 |



