Direct
Similar

SMBJ78-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ78-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78-E3/5B |
Description | TVS DIODE 78VWM 139VC DO214AA |
Customer Reference | |
Detailed Description | 139V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 139V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ78A-E3/5B-ND | ¥19.17219 | Direct |
| SMBJ78A | Taiwan Semiconductor Corporation | 6,000 | SMBJ78AFSCT-ND | ¥105.00000 | Similar |
| SMBJ78AE3/TR13 | Microchip Technology | 0 | SMBJ78AE3/TR13-ND | ¥51.18500 | Similar |




