SMBJ6.0C-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,655
Unit Price: ¥38.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥41.75167
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,284
Unit Price: ¥81.00000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: ¥41.19500
Datasheet

Similar


Diodes Incorporated
In Stock: 90,650
Unit Price: ¥38.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥1,888.76633
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥1,590.54000
Datasheet

Similar


STMicroelectronics
In Stock: 8,720
Unit Price: ¥67.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥41.75167
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 21,302
Unit Price: ¥97.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥28.88733
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0C-E3/52

DigiKey Part Number
SMBJ6.0C-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.0C-E3/52
Description
TVS DIODE 6VWM 11.4VC DO214AA
Customer Reference
Detailed Description
11.4V Clamp 52.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
11.4V
Current - Peak Pulse (10/1000µs)
52.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types