Similar
Similar
Similar

SMBJ51AHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ51AHE3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ51AHE3/52 |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ51A | Taiwan Semiconductor Corporation | 7,096 | SMBJ51AFSCT-ND | ¥105.00000 | Direct |
| SMBJ48A-TR | STMicroelectronics | 6,916 | 497-12779-1-ND | ¥121.00000 | Similar |
| SMBJ51A-AT/TR13 | YAGEO | 0 | 13-SMBJ51A-AT/TR13TR-ND | ¥13.43357 | Similar |
| SMBJ51A-AT/TR7 | YAGEO | 0 | 13-SMBJ51A-AT/TR7TR-ND | ¥15.19960 | Similar |




