
SMBJ33AHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ33AHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ33AHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ33AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33AHE3_B/H |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥88.60000 | ¥886 |
| 100 | ¥57.27000 | ¥5,727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥41.08133 | ¥30,811 |
| 1,500 | ¥37.13267 | ¥55,699 |
| 2,250 | ¥35.12000 | ¥79,020 |
| 3,750 | ¥32.85653 | ¥123,212 |
| 5,250 | ¥31.51543 | ¥165,456 |
| 7,500 | ¥30.21213 | ¥226,591 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

