SMBJ14CD-M3/H is out of stock and can be placed on backorder.
cms-subs-available:

Direct


Vishay General Semiconductor - Diodes Division
cms-in-stock: 0
Unit Price: ¥32.64133
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
cms-in-stock: 5,485
Unit Price: ¥48.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
cms-in-stock: 0
Unit Price: ¥22.03183
Datasheet

Similar


Taiwan Semiconductor Corporation
cms-in-stock: 22,683
Unit Price: ¥41.00000
Datasheet
DO-214AA, SMB
cms-photo-disclaimer

SMBJ14CD-M3/H

cms-digikey-product-number
SMBJ14CD-M3/HGITR-ND - Tape & Reel (TR)
SMBJ14CD-M3/HGICT-ND - Cut Tape (CT)
SMBJ14CD-M3/HGIDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
SMBJ14CD-M3/H
cms-description
TVS DIODE 14VWM 22.9VC DO214AA
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
22.9V Clamp 26.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.8V
Voltage - Clamping (Max) @ Ipp
22.9V
Current - Peak Pulse (10/1000µs)
26.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1¥97.00000¥97
10¥59.60000¥596
100¥38.16000¥3,816
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
750¥27.01333¥20,260
1,500¥24.29200¥36,438
2,250¥22.90356¥51,533
3,750¥21.34240¥80,034
5,250¥20.41714¥107,190
7,500¥18.13213¥135,991
18,750¥16.46203¥308,663
37,500¥16.22352¥608,382
75,000¥15.90540¥1,192,905
cms-manufacturer-standard-package
Unit Price without JCT:¥97.00000
Unit Price with JCT:¥106.70000