DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG20A-E3/52

DigiKey Part Number
112-SMBG20A-E3/52TR-ND - Tape & Reel (TR)
112-SMBG20A-E3/52CT-ND - Cut Tape (CT)
112-SMBG20A-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBG20A-E3/52
Description
TVS DIODE 20VWM 32.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,844
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥138.00000¥138
10¥112.60000¥1,126
100¥82.87000¥8,287
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750¥50.66000¥37,995
1,500¥34.02933¥51,044
3,750¥31.87307¥119,524
5,250¥30.59600¥160,629
7,500¥29.35440¥220,158
18,750¥26.62955¥499,304
37,500¥25.84627¥969,235
Manufacturers Standard Package
Unit Price without JCT:¥138.00000
Unit Price with JCT:¥151.80000