Direct
Similar
Similar
Similar
Similar
Similar

SMB8J9.0CAHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J9.0CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J9.0CAHE3/5B |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Customer Reference | |
Detailed Description | 15.4V Clamp 51.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.9A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J9.0CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J9.0CA-E3/5B-ND | ¥39.66375 | Direct |
| SMBJ9.0CA | Littelfuse Inc. | 10,062 | SMBJ9.0CALFCT-ND | ¥91.00000 | Similar |
| SMBJ9.0CA | Bourns Inc. | 34,518 | SMBJ9.0CABCT-ND | ¥100.00000 | Similar |
| SMBJ9.0CA-TP | MCC (Micro Commercial Components) | 1,649 | SMBJ9.0CA-TPMSCT-ND | ¥81.00000 | Similar |
| SMBJ9.0CAE3/TR13 | Microchip Technology | 0 | SMBJ9.0CAE3/TR13-ND | ¥53.74433 | Similar |








