Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMB8J22CA-E3/52 | |
|---|---|
DigiKey Part Number | SMB8J22CA-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J22CA-E3/52 |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J22CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 22.5A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J22CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J22CAHE3/5B-ND | ¥0.00000 | Direct |
| 10BJ22CA | Eaton - Electronics Division | 0 | 283-10BJ22CATR-ND | ¥33.59567 | Similar |
| 1KSMB27CA | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB27CATR-ND | ¥33.60017 | Similar |
| 1SMB22CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB22CATR13PBFREECT-ND | ¥143.00000 | Similar |
| P6SMB27CA | Taiwan Semiconductor Corporation | 6,000 | 1801-P6SMB27CACT-ND | ¥118.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥36.37867 | ¥109,136 |
| Unit Price without JCT: | ¥36.37867 |
|---|---|
| Unit Price with JCT: | ¥40.01654 |










