SMB8J14C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥34.53656
Datasheet

Similar


Bourns Inc.
In Stock: 25,464
Unit Price: ¥37.00000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: ¥41.19500
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,099
Unit Price: ¥35.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥41.75167
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥41.75167
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥28.88733
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J14C-E3/5B

DigiKey Part Number
SMB8J14C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J14C-E3/5B
Description
TVS DIODE 14VWM 25.8VC DO214AA
Customer Reference
Detailed Description
25.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
25.8V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types