
SMAJ54CA-M3/61 | |
|---|---|
DigiKey Part Number | SMAJ54CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ54CA-M3/61 |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ54CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ54CA-E3/5A-ND | ¥17.09600 | Direct |
| SMAJ54CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ54CAHE3/61-ND | ¥0.00000 | Direct |
| SMAJ54CA | Littelfuse Inc. | 27,878 | SMAJ54CALFCT-ND | ¥76.00000 | Direct |
| SMAJ54CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ54CACT-ND | ¥83.00000 | Direct |
| SMAJ54CA-13-F | Diodes Incorporated | 1 | SMAJ54CA-13-FDICT-ND | ¥203.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥19.58833 | ¥176,295 |
| Unit Price without JCT: | ¥19.58833 |
|---|---|
| Unit Price with JCT: | ¥21.54716 |





