Similar
Similar
Similar
Similar

SMA6J24AHM3/61 | |
|---|---|
DigiKey Part Number | SMA6J24AHM3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J24AHM3/61 |
Description | TVS DIODE 24VWM 37.8VC DO214AC |
Customer Reference | |
Detailed Description | 37.8V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA6F27AHM3_A/H | Vishay General Semiconductor - Diodes Division | 2,676 | TA6F27AHM3_A/HGICT-ND | ¥143.00000 | Similar |
| P4SMA24A | Littelfuse Inc. | 10,779 | 18-P4SMA24ACT-ND | ¥111.00000 | Similar |
| SM4T28AY | STMicroelectronics | 3,682 | 497-10916-1-ND | ¥258.00000 | Similar |
| SMA6J24A-TR | STMicroelectronics | 20,115 | 497-5927-1-ND | ¥163.00000 | Similar |
| SMA6T28AY | STMicroelectronics | 3,077 | 497-10943-1-ND | ¥299.00000 | Similar |





