
BZX84B3V6-G3-18 | |
---|---|
DigiKey Part Number | 112-BZX84B3V6-G3-18TR-ND - Tape & Reel (TR) 112-BZX84B3V6-G3-18CT-ND - Cut Tape (CT) 112-BZX84B3V6-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V6-G3-18 |
Description | DIODE ZENER 3.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥43.00000 | ¥43 |
10 | ¥30.10000 | ¥301 |
100 | ¥19.17000 | ¥1,917 |
500 | ¥12.62600 | ¥6,313 |
1,000 | ¥9.22500 | ¥9,225 |
2,000 | ¥8.57300 | ¥17,146 |
5,000 | ¥8.10540 | ¥40,527 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥4.93070 | ¥49,307 |
20,000 | ¥4.77160 | ¥95,432 |
30,000 | ¥4.34940 | ¥130,482 |
Unit Price without JCT: | ¥43.00000 |
---|---|
Unit Price with JCT: | ¥47.30000 |