Direct

SM8S43HE3/2D | |
|---|---|
DigiKey Part Number | SM8S43HE3/2D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S43HE3/2D |
Description | TVS DIODE 43VWM 76.7VC DO218AB |
Customer Reference | |
Detailed Description | 76.7V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 86A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 76.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S43AHE3_A/I | Vishay General Semiconductor - Diodes Division | 5,230 | SM8S43AHE3_A/IGICT-ND | ¥853.00000 | Direct |
| SLD8S43A | Littelfuse Inc. | 7,000 | F8145CT-ND | ¥726.00000 | Similar |



