
SM5S36AHM3/I | |
|---|---|
DigiKey Part Number | 112-SM5S36AHM3/ITR-ND - Tape & Reel (TR) 112-SM5S36AHM3/ICT-ND - Cut Tape (CT) 112-SM5S36AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S36AHM3/I |
Description | TVS DIODE 36VWM 58.1VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 62A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥757.00000 | ¥757 |
| 10 | ¥498.50000 | ¥4,985 |
| 100 | ¥351.44000 | ¥35,144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥276.46933 | ¥207,352 |
| 1,500 | ¥258.26400 | ¥387,396 |
| 2,250 | ¥248.99244 | ¥560,233 |
| 3,750 | ¥241.63147 | ¥906,118 |
| Unit Price without JCT: | ¥757.00000 |
|---|---|
| Unit Price with JCT: | ¥832.70000 |


