SM15T7V5CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 9,670
Unit Price: ¥155.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,236
Unit Price: ¥193.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥118.00000
Datasheet
11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T7V5CA-M3/57T

DigiKey Part Number
SM15T7V5CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T7V5CA-M3/57T
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
132A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
6.4V
Supplier Device Package
Voltage - Breakdown (Min)
7.13V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC7.5CABourns Inc.9,670118-1.5SMC7.5CACT-ND¥155.00000Similar
1.5SMC7.5CALittelfuse Inc.2,23618-1.5SMC7.5CACT-ND¥193.00000Similar
SMCJ1.5KE7.5CA-TPMCC (Micro Commercial Components)0SMCJ1.5KE7.5CA-TPMSCT-ND¥118.00000Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400¥71.99206¥244,773
Unit Price without JCT:¥71.99206
Unit Price with JCT:¥79.19127