Direct



SE10PD-E3/84A | |
|---|---|
DigiKey Part Number | SE10PD-E3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE10PD-E3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SE10PD-E3/84A Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 780 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10PD-M3/84A | Vishay General Semiconductor - Diodes Division | 851 | SE10PD-M3/84AGICT-ND | ¥90.00000 | Direct |


