SD103BW-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,472
Unit Price: ¥83.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥14.25320
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥90.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 52,962
Unit Price: ¥42.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 87,124
Unit Price: ¥37.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 62,421
Unit Price: ¥65.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥52.00000
Datasheet

Similar


onsemi
In Stock: 33,089
Unit Price: ¥48.00000
Datasheet

Similar


onsemi
In Stock: 2,843
Unit Price: ¥58.00000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1,911
Unit Price: ¥35.00000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5,960
Unit Price: ¥55.00000
Datasheet
Diode 30 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 350mA Surface Mount SOD-123
SOD 123

SD103BW-G3-18

DigiKey Part Number
SD103BW-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103BW-G3-18
Description
DIODE SCHOTTKY 30V 350MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
10 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103BW-E3-08Vishay General Semiconductor - Diodes Division8,472112-SD103BW-E3-08CT-ND¥83.00000Parametric Equivalent
SD103BW-E3-18Vishay General Semiconductor - Diodes Division0SD103BW-E3-18-ND¥14.25320Parametric Equivalent
B0530W-7Diodes Incorporated0B0530WDICT-ND¥90.00000Similar
B0530W-7-FDiodes Incorporated52,962B0530W-FDICT-ND¥42.00000Similar
MBR0530-TPMCC (Micro Commercial Components)87,124MBR0530TPMSCT-ND¥37.00000Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥14.70910¥147,091
20,000¥13.52575¥270,515
30,000¥12.92293¥387,688
50,000¥12.24556¥612,278
70,000¥11.84460¥829,122
100,000¥11.71608¥1,171,608
Manufacturers Standard Package
Unit Price without JCT:¥14.70910
Unit Price with JCT:¥16.18001