Similar
Similar
Similar
Similar

SBL25L30CT-E3/45 | |
|---|---|
DigiKey Part Number | SBL25L30CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | SBL25L30CT-E3/45 |
Description | DIODE ARR SCHOT 30V 12.5A TO2203 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 12.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBL25L30CT-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 490 mV @ 12.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 900 µA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 12.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK48-003B | IXYS | 0 | DSSK48-003B-ND | ¥320.38000 | Similar |
| MBR2030CTLG | onsemi | 0 | MBR2030CTLGOS-ND | ¥0.00000 | Similar |
| MBR2535CTLG | onsemi | 35 | MBR2535CTLGOS-ND | ¥522.00000 | Similar |
| STPS30L30CT | STMicroelectronics | 1,999 | 497-2756-5-ND | ¥361.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥231.61300 | ¥231,613 |
| Unit Price without JCT: | ¥231.61300 |
|---|---|
| Unit Price with JCT: | ¥254.77430 |




