
SB240S-E3/73 | |
|---|---|
DigiKey Part Number | 112-SB240S-E3/73CT-ND - Cut Tape (CT) 112-SB240S-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB240S-E3/73 |
Description | DIODE SCHOTTKY 40V 2A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB240S-E3/73 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB240E-G | Comchip Technology | 4,278 | 641-1413-1-ND | ¥95.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥77.80000 | ¥778 |
| 100 | ¥49.96000 | ¥4,996 |
| 500 | ¥37.95400 | ¥18,977 |
| 1,000 | ¥34.08100 | ¥34,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥28.39500 | ¥85,185 |
| 6,000 | ¥25.96700 | ¥155,802 |
| 9,000 | ¥24.72967 | ¥222,567 |
| 15,000 | ¥23.33920 | ¥350,088 |
| 21,000 | ¥22.51576 | ¥472,831 |
| 30,000 | ¥21.71557 | ¥651,467 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

