Diode 400 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1BG-E3/I

DigiKey Part Number
112-S1BG-E3/ITR-ND - Tape & Reel (TR)
112-S1BG-E3/ICT-ND - Cut Tape (CT)
112-S1BG-E3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1BG-E3/I
Description
RECTIFIER, STANDARD RECOVERY, 1A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
8.2pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥93.00000¥93
10¥56.80000¥568
100¥36.11000¥3,611
500¥27.12800¥13,564
1,000¥24.22500¥24,225
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200¥20.34219¥65,095
6,400¥18.50922¥118,459
9,600¥17.57479¥168,718
16,000¥16.52469¥264,395
22,400¥15.90263¥356,219
32,000¥15.29797¥489,535
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000