
RGP02-18E-E3/54 | |
|---|---|
DigiKey Part Number | RGP02-18E-E3/54GITR-ND - Tape & Reel (TR) RGP02-18E-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP02-18E-E3/54 |
Description | DIODE STD 1800V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1800 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 1800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY203-20STR | Vishay General Semiconductor - Diodes Division | 36,204 | BY203-20SCT-ND | ¥530.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥311.00000 | ¥311 |
| 10 | ¥197.60000 | ¥1,976 |
| 100 | ¥132.43000 | ¥13,243 |
| 500 | ¥104.51000 | ¥52,255 |
| 1,000 | ¥95.52500 | ¥95,525 |
| 2,000 | ¥87.96850 | ¥175,937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | ¥79.04545 | ¥434,750 |
| 11,000 | ¥74.11482 | ¥815,263 |
| 16,500 | ¥71.64673 | ¥1,182,171 |
| Unit Price without JCT: | ¥311.00000 |
|---|---|
| Unit Price with JCT: | ¥342.10000 |


