Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ22B-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ22B-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ22B-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ22B-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ22B-HG3_A/H |
Description | DIODE ZENER 22V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ22A-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ22A-G3/HGICT-ND | ¥58.00000 | Parametric Equivalent |
| PLZ22A-HG3_A/H | Vishay General Semiconductor - Diodes Division | 22,430 | 112-PLZ22A-HG3_A/HCT-ND | ¥58.00000 | Parametric Equivalent |
| PLZ22B-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ22B-G3/HGICT-ND | ¥28.00000 | Parametric Equivalent |
| PLZ22C-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ22C-G3/HGITR-ND | ¥6.89671 | Parametric Equivalent |
| PLZ22C-HG3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-PLZ22C-HG3_A/HTR-ND | ¥8.59564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥35.90000 | ¥359 |
| 100 | ¥22.47000 | ¥2,247 |
| 500 | ¥16.61800 | ¥8,309 |
| 1,000 | ¥14.72400 | ¥14,724 |
| 2,000 | ¥13.12800 | ¥26,256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥11.57578 | ¥52,091 |
| 9,000 | ¥10.47522 | ¥94,277 |
| 13,500 | ¥9.91415 | ¥133,841 |
| 22,500 | ¥9.28320 | ¥208,872 |
| 31,500 | ¥8.90949 | ¥280,649 |
| 45,000 | ¥8.54618 | ¥384,578 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |


