
P6SMB91CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB91CAHE3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB91CAHE3_B/H |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB91CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB91CATR-ND | ¥23.01983 | Similar |
| SMBJ75CA | Taiwan Semiconductor Corporation | 20,159 | SMBJ75CAFSCT-ND | ¥118.00000 | Similar |
| SMBJ78CA | Taiwan Semiconductor Corporation | 2,425 | SMBJ78CAFSCT-ND | ¥118.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥40.18033 | ¥241,082 |
| Unit Price without JCT: | ¥40.18033 |
|---|---|
| Unit Price with JCT: | ¥44.19836 |



