
P6SMB91CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB91CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB91CA-E3/52GICT-ND - Cut Tape (CT) P6SMB91CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB91CA-E3/52 |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 77.8V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T100CA | STMicroelectronics | 8,483 | 497-7880-1-ND | ¥158.00000 | Direct |
| 1KSMB91CA | Littelfuse Inc. | 1,370 | 18-1KSMB91CACT-ND | ¥191.00000 | Similar |
| P6SMB91CA | Littelfuse Inc. | 2,163 | P6SMB91CALFCT-ND | ¥101.00000 | Similar |
| SMBJ75CA | Taiwan Semiconductor Corporation | 20,159 | SMBJ75CAFSCT-ND | ¥118.00000 | Similar |
| SMBJ78CA | Taiwan Semiconductor Corporation | 2,425 | SMBJ78CAFSCT-ND | ¥118.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥66.00000 | ¥660 |
| 100 | ¥42.08000 | ¥4,208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥29.76000 | ¥22,320 |
| 1,500 | ¥26.75133 | ¥40,127 |
| 2,250 | ¥25.21644 | ¥56,737 |
| 3,750 | ¥23.48987 | ¥88,087 |
| 5,250 | ¥22.46705 | ¥117,952 |
| 7,500 | ¥21.47227 | ¥161,042 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

