P6SMB56CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,300
Unit Price: ¥62.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥32.20587
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥31.34938
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,755
Unit Price: ¥100.00000
Datasheet

Similar


Bourns Inc.
In Stock: 25,324
Unit Price: ¥45.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 89,826
Unit Price: ¥57.00000
Datasheet

Similar


STMicroelectronics
In Stock: 7,401
Unit Price: ¥35.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,443
Unit Price: ¥130.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: ¥67.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,998
Unit Price: ¥108.00000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB56CAHE3/52

DigiKey Part Number
P6SMB56CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB56CAHE3/52
Description
TVS DIODE 47.8VWM 77VC DO214AA
Customer Reference
Detailed Description
77V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types