
P6SMB400AHM3_D/H | |
|---|---|
DigiKey Part Number | 112-P6SMB400AHM3_D/HTR-ND - Tape & Reel (TR) 112-P6SMB400AHM3_D/HCT-ND - Cut Tape (CT) 112-P6SMB400AHM3_D/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400AHM3_D/H |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥221.00000 | ¥221 |
| 10 | ¥138.60000 | ¥1,386 |
| 100 | ¥91.32000 | ¥9,132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥67.03200 | ¥50,274 |
| 1,500 | ¥61.11533 | ¥91,673 |
| 2,250 | ¥58.09911 | ¥130,723 |
| 3,750 | ¥54.70960 | ¥205,161 |
| 5,250 | ¥52.70229 | ¥276,687 |
| 7,500 | ¥50.75133 | ¥380,635 |
| Unit Price without JCT: | ¥221.00000 |
|---|---|
| Unit Price with JCT: | ¥243.10000 |

