P6SMB400AHE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,400
Unit Price: ¥148.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,055
Unit Price: ¥163.00000
Datasheet

Direct


Bourns Inc.
In Stock: 23,141
Unit Price: ¥148.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,695
Unit Price: ¥163.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥56.30367
Datasheet
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB400AHE3_A/H

DigiKey Part Number
P6SMB400AHE3_A/H-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB400AHE3_A/H
Description
TVS DIODE 342VWM 548VC DO214AA
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
342V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
380V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
548V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB400AHM3_C/HVishay General Semiconductor - Diodes Division6,400112-P6SMB400AHM3_C/HCT-ND¥148.00000Direct
P6SMB400ALittelfuse Inc.3,055P6SMB400ALFCT-ND¥163.00000Direct
P6SMB400ABourns Inc.23,141P6SMB400ABBCT-ND¥148.00000Direct
SMBJP6KE400A-TPMCC (Micro Commercial Components)5,695SMBJP6KE400A-TPMSCT-ND¥163.00000Direct
TVP06B401A-GComchip Technology0TVP06B401A-G-ND¥56.30367Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types