Direct
Direct
Similar
Similar
Similar

P6KE27CAHE3/73 | |
|---|---|
DigiKey Part Number | P6KE27CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27CAHE3/73 |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE27CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE27CA-E3/73-ND | ¥59.69375 | Direct |
| P6KE27CA | Taiwan Semiconductor Corporation | 0 | P6KE27CAFSTR-ND | ¥20.60714 | Direct |
| P6KE27CA | STMicroelectronics | 3,044 | 497-11387-1-ND | ¥156.00000 | Direct |
| P6KE27CA | Littelfuse Inc. | 3,814 | P6KE27CALFCT-ND | ¥106.00000 | Direct |
| P6KE27CA-TP | MCC (Micro Commercial Components) | 0 | P6KE27CA-TPMSCT-ND | ¥71.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥73.14375 | ¥292,575 |
| Unit Price without JCT: | ¥73.14375 |
|---|---|
| Unit Price with JCT: | ¥80.45813 |






