15.6V Clamp 38.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE11CA-E3/54

DigiKey Part Number
112-P6KE11CA-E3/54TR-ND - Tape & Reel (TR)
112-P6KE11CA-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE11CA-E3/54
Description
TVS DIODE 9.4VWM 15.6V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15.6V Clamp 38.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
9.4V
Supplier Device Package
Voltage - Breakdown (Min)
10.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,973
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥184.00000¥184
10¥115.30000¥1,153
100¥75.30000¥7,530
500¥58.09600¥29,048
1,000¥52.55500¥52,555
2,000¥47.89050¥95,781
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥43.96650¥175,866
8,000¥40.66713¥325,337
12,000¥38.98617¥467,834
20,000¥37.09820¥741,964
28,000¥35.98025¥1,007,447
40,000¥34.89420¥1,395,768
Manufacturers Standard Package
Unit Price without JCT:¥184.00000
Unit Price with JCT:¥202.40000