Direct
Upgrade
Similar
Similar

P4SMA22CAHE3/61 | |
|---|---|
DigiKey Part Number | P4SMA22CAHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA22CAHE3/61 |
Description | TVS DIODE 18.8VWM 30.6V DO214AC |
Customer Reference | |
Detailed Description | 30.6V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA22CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA22CA-E3/61-ND | ¥18.85833 | Direct |
| SMAJP4KE22CAHE3-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJP4KE22CAHE3-TP-ND | ¥17.12940 | Upgrade |
| P4SMA22CA | Littelfuse Inc. | 0 | P4SMA22CA-ND | ¥24.05560 | Similar |
| SMA6T22CAY | STMicroelectronics | 4,365 | 497-SMA6T22CAYCT-ND | ¥316.00000 | Similar |
| SMAJP4KE22CA-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJP4KE22CA-TP-ND | ¥16.25500 | Similar |





