P4SMA180AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥20.36806
Datasheet

Similar


STMicroelectronics
In Stock: 11,076
Unit Price: ¥141.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥15.70380
Datasheet
Image for P4SMA180AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA180AHE3/61

DigiKey Part Number
P4SMA180AHE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA180AHE3/61
Description
TVS DIODE 154VWM 246VC DO214AC
Customer Reference
Detailed Description
246V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
154V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
171V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
246V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA180AHE3_A/HVishay General Semiconductor - Diodes Division0P4SMA180AHE3_A/H-ND¥20.36806Direct
SMAJ154A-TRSTMicroelectronics11,076497-12521-1-ND¥141.00000Similar
SMAJP4KE180A-TPMCC (Micro Commercial Components)0353-SMAJP4KE180A-TP-ND¥15.70380Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types