Image for P4SMA180A-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA180A-M3/61

DigiKey Part Number
112-P4SMA180A-M3/61TR-ND - Tape & Reel (TR)
112-P4SMA180A-M3/61CT-ND - Cut Tape (CT)
112-P4SMA180A-M3/61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA180A-M3/61
Description
TVS DIODE 154VWM 246VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
246V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
154V
Supplier Device Package
Voltage - Breakdown (Min)
171V
Base Product Number
Voltage - Clamping (Max) @ Ipp
246V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥88.00000¥88
10¥53.80000¥538
100¥34.08000¥3,408
500¥25.56000¥12,780
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800¥20.80389¥37,447
3,600¥18.79472¥67,661
5,400¥17.77056¥95,961
9,000¥16.61856¥149,567
12,600¥15.93611¥200,795
18,000¥15.27272¥274,909
Manufacturers Standard Package
Unit Price without JCT:¥88.00000
Unit Price with JCT:¥96.80000