
P4SMA16CA-E3/61 | |
---|---|
DigiKey Part Number | P4SMA16CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA16CA-E3/61GICT-ND - Cut Tape (CT) P4SMA16CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA16CA-E3/61 |
Description | TVS DIODE 13.6VWM 22.5V DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 17.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥56.00000 | ¥56 |
10 | ¥37.50000 | ¥375 |
100 | ¥19.88000 | ¥1,988 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ¥11.49167 | ¥20,685 |
Unit Price without JCT: | ¥56.00000 |
---|---|
Unit Price with JCT: | ¥61.60000 |