
MSS1P6HM3J_A/H | |
|---|---|
DigiKey Part Number | 112-MSS1P6HM3J_A/HTR-ND - Tape & Reel (TR) 112-MSS1P6HM3J_A/HCT-ND - Cut Tape (CT) 112-MSS1P6HM3J_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P6HM3J_A/H |
Description | DIODE SCHOTTKY 60V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥45.40000 | ¥454 |
| 100 | ¥28.65000 | ¥2,865 |
| 500 | ¥21.35400 | ¥10,677 |
| 1,000 | ¥18.99700 | ¥18,997 |
| 2,000 | ¥17.00850 | ¥34,017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥15.07556 | ¥67,840 |
| 9,000 | ¥13.70567 | ¥123,351 |
| 13,500 | ¥13.00756 | ¥175,602 |
| 22,500 | ¥12.22271 | ¥275,011 |
| 31,500 | ¥11.75794 | ¥370,375 |
| 45,000 | ¥11.30604 | ¥508,772 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

