Diode 60 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

MSS1P6HM3J/89A

DigiKey Part Number
MSS1P6HM3J/89A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSS1P6HM3J/89A
Description
DIODE SCHOTTKY 60V 1A DO219AD
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Mfr
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-219AD (MicroSMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.